Siretta SMA Series, 50 mm, IPEX Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS stock no.:
- 254-1377
- Mfr. Part No.:
- ASMGA005XA113S11
- Manufacturer:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
R 9 315,80
(exc. VAT)
R 10 713,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | R 186.316 | R 9,315.80 |
| 100 - 200 | R 181.658 | R 9,082.90 |
| 250 - 450 | R 176.208 | R 8,810.40 |
| 500 + | R 169.16 | R 8,458.00 |
*price indicative
- RS stock no.:
- 254-1377
- Mfr. Part No.:
- ASMGA005XA113S11
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | IPEX | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Cable Length | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type IPEX | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Cable Length 50mm | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- TW
The Siretta I-PEX MHF4 To SMA female bulkhead jack 1.13 coax cable which is ideal for continuous shock & vibration applications, RF connections for radios and antennas, SMA Female to MHF-4 jumper cable and RF connections for radios and antennas. Siretta coax pigtail assemblies are made from high quality components and assembly methods to control VSWR and return loss. Selection is somewhat dependent on length and consequentially, attenuation. Various connector types can be chosen to suit like PCB mount, case mount or free movement types. PCB types are IPEX brand connectors; chosen for their reliability and are compatible with uFL connectors.
Low loss coaxial cable
Various cable lengths available
RoHS and REACH compliant
Crimp strength 20N minimum
MHF4 locking solution available
Operating temperature ranges from -20 to +60 °C
Storage temperature ranges from -20 to +60 °C
Suggested working frequency ranges from 0 to 6 GHz
Nominal impedance up to 50 +/- 3 Ω
Maximum operating voltage up to 30 V
Related links
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Male 100 mm Grey, Terminated
