Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 152 mm 50 Ω
- RS stock no.:
- 291-722
- Mfr. Part No.:
- ST110/21PC10/21PC10/6in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
R 44 421,21
(exc. VAT)
R 51 084,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,421.21 |
*price indicative
- RS stock no.:
- 291-722
- Mfr. Part No.:
- ST110/21PC10/21PC10/6in
- Manufacturer:
- Huber+Suhner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight Male | |
| Connector Type B | Sf_11_Pc1.0 (Straight Male) | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 110GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | WEEE, CE, RoHS, UKCA, REACH | |
| Series | ST110 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Straight Male | ||
Connector Type B Sf_11_Pc1.0 (Straight Male) | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 110GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals WEEE, CE, RoHS, UKCA, REACH | ||
Series ST110 | ||
- COO (Country of Origin):
- CH
The HUBER+SUHNER Sucotest 110 Microwave Test Cable Assemblies is designed for high precision and high density, and modular test applications for electrical performance of up to 110GHz. These armored cable assemblies offer flexibility and durability for precise measurements and excel in maintaining excellent return loss and phase stability and amplitude stability even when subjected to bending.
Applicable up to 110 GHz
Excellent return loss
Unique phase- and loss
stability
Stock assemblies available
Related links
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 152 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 152 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 152 mm 50 Ω
- Huber+Suhner MXP50 Series Coaxial Cable Male MXP50 to Male Straight, 152 mm 50 Ω
