TE Connectivity Straight 50 Ω between Series Adapter 4GHz Male Male
- RS stock no.:
- 814-788
- Mfr. Part No.:
- ADP-SMAM-SMBM-G
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
R 3 391,15
(exc. VAT)
R 3 899,82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,391.15 | R 339.115 |
*price indicative
- RS stock no.:
- 814-788
- Mfr. Part No.:
- ADP-SMAM-SMBM-G
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | between Series Adapter | |
| Adapter Type | SMA Plug to SMB Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Standard | |
| Contact Plating | Nickel | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Snap On | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type between Series Adapter | ||
Adapter Type SMA Plug to SMB Plug | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Standard | ||
Contact Plating Nickel | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Coupling Style Snap On | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity adapter is a Compact solution designed to connect SMA plugs to SMB plugs, ensuring reliable performance across a frequency range of 0 GHz to 4 GHz.
Operates efficiently from 0 to 4 GHz
Constructed with gold plating for superior corrosion resistance
Designed for easy use with a Snap-on mating Interface
Includes gold plated beryllium copper centre contacts
Meets RoHS lead-free standards
Related links
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter Male Male
- Linx Straight Coaxial Adapter Male Male
- RF Solutions Straight 50 Ω Adapter 3GHz Male Male
- TE Connectivity Connector Adapter & Connector Saver Series Connector Adapter Basic Male SMA T Body Free Cable End
- RF Solutions Right Angle 50 Ω RF Adapter 6GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
