TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- RS stock no.:
- 814-787
- Mfr. Part No.:
- ADP-SMAM-MMXM
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
R 8 958,45
(exc. VAT)
R 10 302,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,958.45 | R 447.923 |
*price indicative
- RS stock no.:
- 814-787
- Mfr. Part No.:
- ADP-SMAM-MMXM
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | between Series Adapter | |
| Adapter Type | SMA Plug to MMCX Plug | |
| Converts From Type | SMA | |
| Converts to Type | MMCX | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Standard | |
| Contact Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Snap On | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type between Series Adapter | ||
Adapter Type SMA Plug to MMCX Plug | ||
Converts From Type SMA | ||
Converts to Type MMCX | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Standard | ||
Contact Plating Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Snap On | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity interconnect solution offers reliable performance and robust design for varied applications. It effectively supports data integrity and signal transmission in complex environments, ensuring optimal functional reliability.
Durable construction enhances long-term operational integrity
Compact design facilitates adaptable installation in tight spaces
Optimised for efficient signal transmission and minimal data loss
Compatible with a range of devices for flexible utility
Related links
- RF Solutions Right Angle 50 Ω RF Adapter 6GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω between Series Adapter 4GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω Adapter 6GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter Male Male
- Linx Straight Coaxial Adapter Male Male
- RF Solutions Straight 50 Ω Adapter 3GHz Male Male
