Huber+Suhner Straight 50 Ω Coaxial Adapter 60GHz Female Female
- RS stock no.:
- 794-520
- Mfr. Part No.:
- 31_SMPM-50-0-4/111_NH
- Manufacturer:
- Huber+Suhner
Subtotal (1 bag of 100 units)*
R 38 147,86
(exc. VAT)
R 43 870,04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 38,147.86 | R 381.479 |
*price indicative
- RS stock no.:
- 794-520
- Mfr. Part No.:
- 31_SMPM-50-0-4/111_NH
- Manufacturer:
- Huber+Suhner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Jack | |
| Converts From Type | SMPM | |
| Converts to Type | SMPM | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Standard | |
| Operating Frequency | 60GHz | |
| Contact Plating | Sucopro | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Snap On | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Sucopro Plated | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Jack | ||
Converts From Type SMPM | ||
Converts to Type SMPM | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Standard | ||
Operating Frequency 60GHz | ||
Contact Plating Sucopro | ||
Converts to Gender - Connector Female | ||
Coupling Style Snap On | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Sucopro Plated | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Exempt
The Huber+Suhner Coaxial adapter provides an effective solution for connecting SMPM jack interfaces, ensuring optimal signal integrity and durability in various applications.
Best performance-to-price ratio for exceptional Value
Excellent RF performance up to 65 GHz for reliable communication
Compact design that saves space in installations
Snap-on mechanism ensures secure connectivity
Robust engagement and disengagement forces enhance usability
Operational temperature range of -65 °C to 165 °C for versatile applications
Compliant with RoHS and REACH regulations, ensuring material safety
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 60GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 65GHz Female Female
- Huber+Suhner 82_MMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 82_SMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 82_SMA Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- Huber+Suhner MCX Series Connector Bulkhead Male MCX Straight Body Solder
