CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- RS stock no.:
- 717-496
- Mfr. Part No.:
- CT3320A
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 2 141,15
(exc. VAT)
R 2 462,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,141.15 |
*price indicative
- RS stock no.:
- 717-496
- Mfr. Part No.:
- CT3320A
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Plug to SMA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Mount Type | Threaded Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded Coupling | |
| Contact Material | Beryllium Copper | |
| Length | 31mm | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Plug to SMA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Mount Type Threaded Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded Coupling | ||
Contact Material Beryllium Copper | ||
Length 31mm | ||
Series CT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The CALTEST Instrument-Grade Coaxial Adapter is a N male to SMA female adapter has a grade that offers compacted tolerances and better materials for enhanced performance in critical measurements. In addition, it features an impedance of 50 ohms and a frequency of DC to 18 GHz.
Improved performance and lower VSWR for demanding test and measurement applications
Reliable and cost-effective
RoHS and REACH compliant
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Radiall Straight 50 Ω RF Adapter 18GHz Male Female
- Radiall Straight 50 Ω R Adapter 18GHz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Male Female
