Elesa Hinge

Subtotal (1 pack of 10 units)*

R 2 991,63

(exc. VAT)

R 3 440,37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 2,991.63R 299.163

*price indicative

RS stock no.:
830-466
Mfr. Part No.:
423811
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Finish

Matt

Material

Polyamide Based Technopolymer

Standards/Approvals

RoHS

Length

66mm

Width

42mm

COO (Country of Origin):
IT
The Elesa Hinge for narrow jamb and door is designed for Compact installations, providing reliable performance where space is limited. Manufactured from high resilience polyamide based technopolymer, it ensures durability and smooth operation in repeated use applications.

Black colour provides consistent industrial appearance

Matte finish improves surface durability

Suitable for narrow jamb and door applications

Supports smooth opening and closing operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy