Subtotal (1 unit)*
R 2 904,06
(exc. VAT)
R 3 339,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,904.06 |
*price indicative
- RS stock no.:
- 830-647
- Mfr. Part No.:
- GG.AS605
- Manufacturer:
- Elesa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Finish | Stainless Steel | |
| Material | 316 Stainless Steel | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Length | 169mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Finish Stainless Steel | ||
Material 316 Stainless Steel | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Length 169mm | ||
- COO (Country of Origin):
- IT
The Elesa Latch clamp is designed for secure fastening in applications subject to strong vibrations, ensuring reliable holding and safety during operation. Its integrated safety mechanism prevents accidental opening while allowing controlled release when required.
Polyurethane handle in red colour improves grip
Suitable for applications with strong vibration stress
Prevents accidental opening during operation
Safety device ensures secure clamp engagement
Button operated release enables controlled opening
