Teng Tools 10 mm Plier Plier

Image representative of range

Subtotal (1 unit)*

R 1 184,08

(exc. VAT)

R 1 361,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,184.08

*price indicative

RS stock no.:
810-496
Mfr. Part No.:
410SP
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Sub Type

Plier

Jaw Opening

10mm

Material

Chrome Vanadium

Length

320mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools table clamp offers a reliable solution for secure clamping across various applications. Its innovative design ensures ease of use and dependable performance, making it Ideal for both professionals and enthusiasts.

Swivel pad enables a self-levelling grip for effective clamping

One-handed operation prevents pinching, enhancing user comfort

Self-locking mechanism includes a release lever for quick adjustments

Features a locking nut on the adjustment knob for consistent presets

Designed specifically for machine table clamp applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy