Teng Tools 10 mm Plier Plier

Image representative of range

Subtotal (1 unit)*

R 1 164,70

(exc. VAT)

R 1 339,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,164.70

*price indicative

RS stock no.:
810-094
Mfr. Part No.:
410P
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Plier

Product Type

Plier

Jaw Opening

10mm

Material

Chrome Vanadium

Height Under Arm

11mm

Length

320mm

Standards/Approvals

ISO

Series

410P

COO (Country of Origin):
TW
The Teng Tools table clamp is designed to provide a secure grip for various applications, utilising its swivel pad for a self-levelling clamping experience tailored for ease of use and efficiency.

Self-locking mechanism with release lever for enhanced safety

Non-pinch one-hand operation facilitates user convenience

Locking nut on adjustment knob allows for pre-setting, Ideal for repeated tasks

Swivel pad ensures a stable grip during clamping operations

Constructed from CrV material for durability

Compact length of 230 mm fits into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy