Virax Base, For Use With 200412 Parallel Vice

Image representative of range

Subtotal (1 unit)*

R 999,60

(exc. VAT)

R 1 149,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 999.60

*price indicative

RS stock no.:
886-252
Mfr. Part No.:
200413
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Accessory Type

Base

Product Type

Vice Bench Mounted Base

For Use With

200412 Parallel Vice

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Virax adjustable swivel base designed to provide seamless 360° rotation, enhancing the versatility of vices during use. It allows for precise positioning regardless of the workpiece orientation.

Allows for complete 360° rotation of the vice for improved accessibility

Constructed to ensure stability, supporting reliable performance during tasks

Easy to adjust, facilitating quick changes to your working angle

Durable build quality designed for prolonged use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy