Virax Base, For Use With 200415 Parallel Vice
- RS stock no.:
- 878-270
- Mfr. Part No.:
- 200416
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 132,60
(exc. VAT)
R 1 302,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,132.60 |
*price indicative
- RS stock no.:
- 878-270
- Mfr. Part No.:
- 200416
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Vice Bench Mounted Base | |
| Accessory Type | Base | |
| For Use With | 200415 Parallel Vice | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Vice Bench Mounted Base | ||
Accessory Type Base | ||
For Use With 200415 Parallel Vice | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax adjustable swivel base designed for enhanced versatility in your workshop, enabling precise positioning of your vice. Its robust construction ensures stability while allowing for seamless 360° rotation.
Features a swivel base for full 360° rotation of the vice
Constructed for stability, accommodating various working angles
Designed specifically for easy adjustment and positioning
Allows for efficient operation in diverse workshop environments
Related links
- Virax Base, For Use With 200410 Parallel Vice
- Virax Base, For Use With 200412 Parallel Vice
- nVent ERICO Horizontal Mould Base, For Use With Clamp And Vice
- Eclipse Magnetic Vice Jaws, For Use With Vice
- Panavise Replacement Jaw, For Use With Panavise Vice
- Record Fibre Grip Jaws, For Use With Engineers Vice
- SAM Jaw Cap Vice 397
- SAM Jaw Cap Vice 399
