Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- RS stock no.:
- 558-656
- Mfr. Part No.:
- 1607516
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 558-656
- Mfr. Part No.:
- 1607516
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper, Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL Recognised Approval ID: E118976, CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, UL Recognised Approval ID: E118976, EU RoHS, VDE 0100/1.97 § 411.1.3.2, EU REACH SVHC | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Minimum Operating Temperature -40°C | ||
Material Copper, Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL Recognised Approval ID: E118976, CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, UL Recognised Approval ID: E118976, EU RoHS, VDE 0100/1.97 § 411.1.3.2, EU REACH SVHC | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is engineered for dependable performance in industrial applications. With an innovative design tailored to meet the demands of modern engineering, this product offers versatility across various sectors. Built with high quality materials, it guarantees exceptional reliability and long term durability, thereby ensuring seamless operations in challenging environments. The light grey colour adds a touch of professionalism, making it suitable for any control cabinet or electrical device engineering project. Its unique connection method allows for efficient PCB connectivity while maintaining safety and functionality in both indoor and outdoor applications.
Designed for optimal PCB connections to enhance workflow efficiency
Utilises durable materials for increased longevity and performance
Lightweight design facilitates ease of installation and handling
Incorporates advanced safety protocols which ensuring user protection
Offers a robust solution to withstand harsh environmental conditions
Allows for simple maintenance reducing downtime and operational costs
Related links
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
