Phoenix Contact Contact Insert 6 Way for use with Connector

Unavailable
RS will no longer stock this product.
RS stock no.:
557-857
Mfr. Part No.:
1607226
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

6

For Use With

Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

100°C

Series

VC-D

Standards/Approvals

CHINA RoHS, UL 94 V0VDE 0100/1.97 § 411.1.3.2DIN EN 60 204/11.98 § 14.1.3DIN EN ISO 13732-1:2008-12, EU REACH SVHC, EU RoHS

COO (Country of Origin):
PL
The Phoenix Contact Contact insert set is designed for the sleeve side and includes a sleeve frame with a protective earth for added safety. It comes with four fixing screws for secure installation. The set features six preassembled 6 position contact inserts, providing efficient connectivity for your system. Additionally, it includes six coding profiles, ensuring proper alignment and preventing incorrect connections. This versatile set is ideal for a range of industrial applications requiring reliable and organized electrical connections.

Proven COMBICON technology

Universal connection

Can be keyed to prevent incorrect connection

Related links

Recently viewed