Phoenix Contact Contact Insert 6 Way for use with Connector
- RS stock no.:
- 556-450
- Mfr. Part No.:
- 1607167
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 556-450
- Mfr. Part No.:
- 1607167
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-D | |
| Standards/Approvals | UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Series VC-D | ||
Standards/Approvals UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set offers a robust solution for efficient electrical connections, making it an essential component in various industrial applications. The product incorporates advanced COMBICON technology and features a sleeve frame with PE for enhanced performance. Designed with user safety in mind, it includes clear safety warnings and guidelines to ensure proper installation and operation. This item caters to the requirements of modern engineering projects, balancing reliability with ease of use while maintaining top tier functionality in demanding environments.
Keying capabilities prevent incorrect connections enhancing user safety
Durable materials ensure longevity in challenging operational environments
Designed for easy installation with minimal maintenance requirements
Accommodates multiple conductor sizes for versatile usage
Built to withstand extreme temperatures promoting versatility
Effective in reducing installation errors through clear guidelines
Related links
- Contact insert set VC-TR3/4M-PEA-S6666-S
- Phoenix Contact Heavy Duty Power Connector Insert VC-TR3/4M-PEA-S8888-SET Series, 8 Contacts
- Contact insert set VC-AR3/4M-S2222-SET
- Contact insert set VC-TR4/5M-PEA-S22222-
- Contact insert set VC-TR4/5M-PEA-S88888-
- Contact insert set VC-TR2/3M-PEA-S222-SE
- Contact insert set VC-TR4/5M-PEA-S66666-
- Contact insert set VC-AR3/4M-S8888-SET
