Phoenix Contact 1604 Circular Connector Dust Cap IP67 Rated, with Chrome Finish
- RS stock no.:
- 897-005
- Mfr. Part No.:
- 1604232
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 1 149,85
(exc. VAT)
R 1 322,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | R 1,149.85 | R 114.985 | - |
| 5 + | R 1,121.10 | R 112.11 | 2% |
*price indicative
- RS stock no.:
- 897-005
- Mfr. Part No.:
- 1604232
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Dust Cap | |
| Series | 1604 | |
| IP Rating | IP67 | |
| Cord Included | Yes | |
| Finish | Chrome | |
| Colour | Grey | |
| For Use With | Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Dust Cap | ||
Series 1604 | ||
IP Rating IP67 | ||
Cord Included Yes | ||
Finish Chrome | ||
Colour Grey | ||
For Use With Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap designed to provide optimal sealing and protection, ensuring reliable performance in challenging environments. Its robust construction and precise fit make it Ideal for safeguarding connectors and electrical components.
IP67 rating ensures dust-tight and water-resistant performance
Constructed from Durable metal for enhanced longevity
M23 thread type allows for secure attachment to compatible devices
Lead-free material compliance ensures environmental considerations are met
Related links
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- LEMO TT Male Cable Seal IP68 Rated Brass
- LEMO 1T Male Cable Seal IP68 Rated Brass
- LEMO 2T Male Cable Seal IP68 Rated Brass
- LEMO 0T Male Cable Seal IP68 Rated Brass
- RS PRO Female Circular Connector Dust Cap IP67 Rated Zinc Alloy
- RS PRO Male Circular Connector Dust Cap IP67 Rated Zinc Alloy
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate
