Phoenix Contact Female/Male Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 0.5mm²
- RS stock no.:
- 897-008
- Mfr. Part No.:
- 1623252
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 627,90
(exc. VAT)
R 722,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 627.90 |
| 10 + | R 577.61 |
*price indicative
- RS stock no.:
- 897-008
- Mfr. Part No.:
- 1623252
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female/Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2 mm | |
| Wire Size | 0.5mm² | |
| Series | 1623 | |
| For Use With | Connector | |
| Contact Type | Crimp | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female/Male | ||
Product Type Circular Connector Contact | ||
Contact Size 2 mm | ||
Wire Size 0.5mm² | ||
Series 1623 | ||
For Use With Connector | ||
Contact Type Crimp | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sample set offers a versatile solution for M23 hybrid connectors, providing essential crimp contacts in various sizes to cater to specific connection needs.
Designed for M23 hybrid connectors to ensure seamless connectivity
Complies with EU RoHS, China RoHS, and EU REACH SVHC for environmental safety
Features crimp termination type, providing reliable and Durable connections
Allows wire sizes between 0.25 to 2.5 mm² for versatile usage in various projects
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
