Bulgin Male Solder Contact
- RS stock no.:
- 817-311
- Mfr. Part No.:
- SA3622/P
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 pack of 10 units)*
R 4 289,79
(exc. VAT)
R 4 933,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,289.79 | R 428.979 |
*price indicative
- RS stock no.:
- 817-311
- Mfr. Part No.:
- SA3622/P
- Manufacturer:
- Bulgin
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Product Type | Contact | |
| Current | 6A | |
| Series | SA36 | |
| For Use With | Connector | |
| Contact Type | Pin | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Product Type Contact | ||
Current 6A | ||
Series SA36 | ||
For Use With Connector | ||
Contact Type Pin | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin crimp and solder contacts is designed for 2 and 3 contact configurations, enhancing versatility in electrical connections. Ideal for applications requiring secure, reliable mate and unmate functionality in a Compact design.
Gold plated contacts ensure excellent conductivity and longevity
Rated for 16A current, suitable for demanding electrical applications
Secure fit and reliable mating helps prevent accidental disconnection
Supplied in packs of 10 for convenient bulk purchasing
Related links
- Bulgin Male Solder Contact
- TE Connectivity Female Solder Contact, Contact Size 12
- TE Connectivity Female Solder Contact Wire Size 26AWG
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Bulgin Male Crimp Circular Connector Contact 22 26 AWG
- Bulgin Male Solder Circular Connector Contact
- Bulgin Male Solder Circular Connector Contact 24 AWG
- Bulgin Male Solder Circular Connector Contact 28 AWG
