Bulgin Male Solder Contact
- RS stock no.:
- 816-318
- Mfr. Part No.:
- SA3624/P
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 pack of 20 units)*
R 7 130,71
(exc. VAT)
R 8 200,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,130.71 | R 356.536 |
*price indicative
- RS stock no.:
- 816-318
- Mfr. Part No.:
- SA3624/P
- Manufacturer:
- Bulgin
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Contact | |
| Gender | Male | |
| Current | 6A | |
| Series | SA36 | |
| For Use With | Connector | |
| Contact Type | Pin | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Contact | ||
Gender Male | ||
Current 6A | ||
Series SA36 | ||
For Use With Connector | ||
Contact Type Pin | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin crimp connector is designed to deliver robust connectivity for various applications. It ensures efficient data transfer and reliable electrical connections through its high-quality design and materials.
Gold-plated contacts for enhanced conductivity
Compatible with crimp and solder termination methods
Suitable for 2 and 3 pole configurations
Current rating up to 16A for reliable power delivery
Related links
- Bulgin Male Solder Contact
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Bulgin Male Crimp Circular Connector Contact 22 26 AWG
- Bulgin Male Solder Circular Connector Contact
- Bulgin Male Solder Circular Connector Contact 24 AWG
- Bulgin Male Solder Circular Connector Contact 28 AWG
- Bulgin Circular Connector Cable Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Buccaneer 900 Series
