HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 16AWG, 26 AWG

Subtotal (1 bag of 100 units)*

R 1 642,07

(exc. VAT)

R 1 888,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 1,642.07R 16.421

*price indicative

RS stock no.:
739-386
Mfr. Part No.:
09156006101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Male

Contact Size

1 mm

Current

10A

Wire Size

16AWG, 26AWG

Series

Circular connectors M23

For Use With

M23 Power Insert

Contact Type

Crimp

Length

23.6mm

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING M23 P Male Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, it ensures efficient power transmission while maintaining low contact resistance. This component is Ideal for use with M23 power inserts, providing a secure and Durable connection.

Features & Benefits


Crimp contact design allows for secure and reliable electrical connections

Rated current of ≤10 A supports efficient power transmission

Copper alloy construction ensures excellent conductivity and durability

Gold plating enhances corrosion resistance and reduces contact resistance

Suitable for conductor cross-sections of 0.14 to 1 mm² for versatile applications

Maximum contact resistance of ≤3 mΩ ensures optimal performance

Compliant with multiple standards including RoHS and IEC 60664-1 for safety

Length of 23.6 mm allows for easy integration into various assemblies

Designed for male connections, ensuring compatibility with M23 power inserts

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant and meets various safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy