HARTING Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 16AWG, 26 AWG

Subtotal (1 bag of 100 units)*

R 2 371,02

(exc. VAT)

R 2 726,67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +R 2,371.02R 23.71

*price indicative

RS stock no.:
737-944
Mfr. Part No.:
09156006201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Female

Contact Size

1 mm

Wire Size

16AWG, 26AWG

Current

10A

Series

Circular connectors M23

For Use With

M23 Circular Connector

Contact Type

Crimp

Length

21.7mm

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The HARTING M23 P Female crimp contact is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, making it suitable for demanding environments.

Features & Benefits


Crimp contact design allows for secure and reliable connections

Rated current of ≤10 A supports a wide range of applications

Copper alloy construction enhances conductivity and durability

Gold plating reduces contact resistance for improved performance

Maximum contact resistance of ≤3 mΩ ensures efficient power transmission

Compatible with wire sizes from 0.14 to 1 mm² for versatile use

Compliant with multiple standards including RoHS and IEC 60664-1 for safety

Length of 21.7 mm allows for easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy