Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 0.06mm², 1 mm²
- RS stock no.:
- 558-103
- Mfr. Part No.:
- 1241632
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
R 2 010,86
(exc. VAT)
R 2 312,49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,010.86 | R 40.217 |
*price indicative
- RS stock no.:
- 558-103
- Mfr. Part No.:
- 1241632
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 2 mm | |
| Wire Size | 0.06mm², 1mm² | |
| Series | RC | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 2 mm | ||
Wire Size 0.06mm², 1mm² | ||
Series RC | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for reliability and robust performance in diverse electrical applications. Designed with a 2 mm contact diameter, it efficiently accommodates conductor cross sections ranging from 0.06 mm² to 1 mm², making it Ideal for various crimping needs. The component guarantees lead free compliance in line with RoHS II standards, ensuring it meets contemporary environmental requirements. The Nickel plated contact surface with gold coating enhances conductivity while also providing excellent protection against corrosion. Furthermore, its high insertion and withdrawal cycle capacity of 100 solidifies its durability in repeated use.
Lead free design aligns with current environmental guidelines
Offers superior conductivity through gold coated contacts
Ensures a secure connection to mitigate connection failures
Designed for easy integration into various electrical systems
Mechanical properties enable reliable assembly and disassembly
Suitable for a wide range of applications promoting versatility
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
