Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- RS stock no.:
- 558-138
- Mfr. Part No.:
- 1417665
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
R 145,46
(exc. VAT)
R 167,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 145.46 | R 29.092 |
*price indicative
- RS stock no.:
- 558-138
- Mfr. Part No.:
- 1417665
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed specifically for M50 x 1.5 threads, offering reliable performance in various industrial applications. Engineered from halogen free PA 6.6 GF material, it ensures durability and longevity under demanding conditions. The product's thoughtful design combines functionality with ease of installation, catering to professionals seeking efficiency without compromising on quality. This counter nut stands out with its robust construction, making it a reliable choice for both new installations and replacements in control cabinets and electro technical applications.
Operates effectively in extreme temperature conditions
Flat nut design for improved installation convenience
Light grey colour enhances visibility in various settings
Compact dimensions aid in space efficient assemblies
Manufactured by a reputable brand renowned for quality and safety
Customs tariff number ensures easy identification for logistics
Related links
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size M63 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG11 for use with Connector
