TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- RS stock no.:
- 480-113
- Distrelec Article No.:
- 304-54-873
- Mfr. Part No.:
- 1-1102537-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
R 3 298,16
(exc. VAT)
R 3 792,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,298.16 | R 824.54 |
*price indicative
- RS stock no.:
- 480-113
- Distrelec Article No.:
- 304-54-873
- Mfr. Part No.:
- 1-1102537-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 25 | |
| Product Type | Connector Guide | |
| Accessory Type | Connector | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Series | H-A 3 | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 25 | ||
Product Type Connector Guide | ||
Accessory Type Connector | ||
For Use With Circular Connector | ||
Colour Grey | ||
Series H-A 3 | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- PL
The TE Connectivity premium connector, designed for robust industrial applications, seamlessly combines durability and performance to meet the demands of modern electronic systems. With a reliable design, it is engineered to ensure long-lasting performance in challenging environments. The connector's careful construction allows for efficient signal transmission and ensures compatibility with a wide range of devices. This part stands out for its exceptional internal specifications, offering peace of mind for engineers and designers alike. As an integral component of your electronic projects, this connector embodies quality and innovation, making it a trusted choice for professionals seeking excellence in connectivity solutions.
Designed to withstand harsh working conditions and reduce maintenance time
Provides excellent signal integrity to enhance overall system performance
Built with high-quality materials for enhanced durability and longevity
Meets various compliance directives, ensuring safety and reliability
Offers straightforward installation, allowing for quick and easy assembly
Backed by extensive documentation to assist in compliance verification
Has a well-defined usage statement promoting safe handling and disposal
Supports recycling initiatives, adhering to environmental sustainability practices
Related links
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 to 24 AWG for use with Circular
- TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- TE Connectivity Black Shell Size 17 for use with Socket
- TE Connectivity Shell Size 17
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity Connector Nut Wire-to-Wire
- TE Connectivity Shell Size 13 for use with Circular Connector
- TE Connectivity Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
