TE Connectivity Connector Guide Brown, Red, White Socket Junction Module, Shell Size 20 to 24 AWG for use with Circular
- RS stock no.:
- 302-556
- Mfr. Part No.:
- CTS-S20-20
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 26,34
(exc. VAT)
R 30,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 26.34 |
| 10 + | R 25.68 |
*price indicative
- RS stock no.:
- 302-556
- Mfr. Part No.:
- CTS-S20-20
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Guide | |
| Shell Size | 20 to 24 AWG | |
| Accessory Type | Socket Junction Module | |
| For Use With | Circular Connector | |
| Colour | Brown, Red, White | |
| Material | Gold Plated, Stainless Steel (Sleeve), Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | CTS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Guide | ||
Shell Size 20 to 24 AWG | ||
Accessory Type Socket Junction Module | ||
For Use With Circular Connector | ||
Colour Brown, Red, White | ||
Material Gold Plated, Stainless Steel (Sleeve), Copper Alloy | ||
Standards/Approvals RoHS | ||
Series CTS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket Contact has 3 colour band which are brown, white and red. It supports wire gauge range of 20 to 24 AWG.
Copper body
Stainless steel sleeve
Related links
- TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- RS PRO Black Red, White Faux Leather Executive Chair
- Alpha Wire Ecogen Ecowire Plus Series Black Green Brown White Yellow, Blue 0.08 mm² Hook
- Molex Connector Guide Black Gasket for use with Circular Connector
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- Weidmüller Connector Guide Black Double Frame, Shell Size 132 x 134 x 72.5 mm for use with FrontCom Vario Inserts
- TE Connectivity, 5921 Sealing Plug for use with Terminal Junction Module
