Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip

Subtotal (2 units, in packs of 2)*

R 4 480,63

(exc. VAT)

R 5 152,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,480.63R 2,240.315

*price indicative

RS stock no.:
477-731
Distrelec Article No.:
304-55-945
Mfr. Part No.:
1300250073
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Spacer

Shell Size

12.1 mm

Accessory Type

Circular Industrial Cordsets

For Use With

Strain Relief Grip

Colour

Grey

Material

Polyvinyl Chloride

Standards/Approvals

No

Series

130025

COO (Country of Origin):
US
The Molex double-ended cordset offers a robust solution for industrial applications, combining exceptional build quality with versatile connectivity options. Designed for seamless integration, it supports male to female connectivity with its reliable 5-pole configuration. The cable features a Durable gray jacket that is built to withstand the rigours of industrial environments, ensuring long-lasting performance. With an impressive IP67 rating, this cordset excel in diverse conditions, protecting against dust and water ingress. Ideal for use with various DeviceNet systems, it delivers high-quality data transmission while maintaining flexibility and ease of installation. Precision-engineered with quality materials, it ensures consistent performance in demanding settings, making it a reliable choice for professionals seeking efficiency and reliability.

IP67 rating ensures superior protection against dust and moisture

Utilises a robust gray PVC jacket for enhanced durability

Designed for ease of installation, facilitating quick setup

Made with quality copper alloy contacts for reliable conductivity

Compatible with DeviceNet systems for versatile applications

Threaded coupling style provides secure connections

Crafted to maintain performance in temperatures ranging from -20° to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy