Molex Connector Spacer Grey for use with Strain Relief Grip
- RS stock no.:
- 477-718
- Distrelec Article No.:
- 304-60-842
- Mfr. Part No.:
- 1212010042
- Manufacturer:
- Molex
Subtotal (100 units, in packs of 100)*
R 4 501,90
(exc. VAT)
R 5 177,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,501.90 | R 45.019 |
*price indicative
- RS stock no.:
- 477-718
- Distrelec Article No.:
- 304-60-842
- Mfr. Part No.:
- 1212010042
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Spacer | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Series | 121201 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Spacer | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Series 121201 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Molex gasket is MADE of silicone, providing excellent resistance to heat, chemicals, and environmental factors. It offers a reliable seal in various mechanical applications, ensuring durability and flexibility. Its high-quality silicone composition ensures a long lifespan and consistent performance.
Low-halogen status ensures minimal environmental impact
Complies with China RoHS, highlighting its commitment to safety and sustainability
EU RoHS compliant with exemption 6(c) for broader market reach
Incorporates multiple industry compliance documents for added assurance
Backed by detailed product compliance declarations for full transparency
Meets IPC 1752A Class C and D standards for rigorous quality assurance
Related links
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex 34950 Series Nylon Straight D-Sub Connector Accessory, 6 Way Strain Relief
- Molex Strain Relief Connector for use with 90635 Series 5320 Series
- Molex Strain Relief Connector for use with 5320 Series 90635 Series
- Molex Strain Relief Connector for use with 90170 Series 5320 Series
