Parker Stainless Steel N Valve Hydraulic, 6000 psi
- RS stock no.:
- 824-855
- Mfr. Part No.:
- D1B125-1.0N
- Manufacturer:
- Parker
Subtotal (1 unit)*
R 2 442,55
(exc. VAT)
R 2 808,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,442.55 |
*price indicative
- RS stock no.:
- 824-855
- Mfr. Part No.:
- D1B125-1.0N
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Valve | |
| Product Type | Hydraulic | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 6000 psi | |
| Inlet Thread Standard | N | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Valve | ||
Product Type Hydraulic | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 6000 psi | ||
Inlet Thread Standard N | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
Exempt
- COO (Country of Origin):
- CZ
The Parker check valve is a poppet-type insert cartridge designed to enhance circuit efficiency and conserve space within manifold systems. Its innovative design ensures optimal fluid management in hydraulic applications.
Maximises space savings through an insert cartridge design
Achieves a maximum flow rate of 500 L/min or 132 gal/min
Features a cracking pressure of 15 PSI for reliable operation
Compatible with mineral-based and synthetic hydraulic fluids
Operates effectively within a temperature range of -34 to 121 °C
Related links
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel Single Dual-Inline Mounting 9C400S 15L/min, 0.34 bar Cracking Pressure
