TE Connectivity HSHC500330RJ, 330 Ω 500 W Wirewound Power Resistor 5 %

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 2 477,53

(exc. VAT)

R 2 849,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 2,477.53
5 +R 2,415.59

*price indicative

RS stock no.:
732-255
Mfr. Part No.:
HSHC500330RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Product Type

Power Resistor

Power Rating

500W

Series

HSH

Packaging

Loose Piece Tray

Package/Case

Aluminium Case

Temperature Coefficient

±30 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Overall Length

253mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

71.4mm

Overall Height

41mm

COO (Country of Origin):
IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 330 Ohm resistance with a 500W power rating. It features M6 threaded stud terminations for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.

M6 Stainless Steel Terminal Studs

Number of Terminations 2

Number of Resistor 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy