TE Connectivity HSHC500220RJ, 220 Ω 500 W Wirewound Power Resistor 5 %
- RS stock no.:
- 732-254
- Mfr. Part No.:
- HSHC500220RJ
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 2 477,23
(exc. VAT)
R 2 848,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 2,477.23 |
| 5 + | R 2,415.30 |
*price indicative
- RS stock no.:
- 732-254
- Mfr. Part No.:
- HSHC500220RJ
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 220Ω | |
| Power Rating | 500W | |
| Series | HSH | |
| Package/Case | Aluminium Case | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 253mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 41mm | |
| Overall Width | 71.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 220Ω | ||
Power Rating 500W | ||
Series HSH | ||
Package/Case Aluminium Case | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 253mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 41mm | ||
Overall Width 71.4mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 220 Ohm resistance with a 500W power rating. It features M6 threaded stud terminations for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.
M6 Stainless Steel Terminal Studs
Number of Terminations 2
Number of Resistor 1
RoHS compliant
Related links
- TE Connectivity CJP500J68RJ, 68 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC50047RJ, 47 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC500100RJ, 100 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC500330RJ, 330 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC50022RJ, 22 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC50033RJ, 33 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J47RJ, 47 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J33RJ, 33 Ω 500 W Wirewound Power Resistor 5 %
