Blickle Swivel Castor Wheel, 375 kg Capacity, 50 mm Wheel, Polyurethane

Subtotal (1 unit)*

R 1 235,40

(exc. VAT)

R 1 420,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,235.40

*price indicative

RS stock no.:
935-938
Mfr. Part No.:
LKPA-VSTH 50K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

375kg

Brakes

No

Overall Height

73mm

Frame Material

Pressed Steel

Wheel Width

33mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

75 x 45/61 x 51 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor Wheel features a robust structure designed for stability and longevity, catering to demanding applications with its premium polyurethane tread.

Galvanised steel housing ensures durability against corrosion

Double ball bearing in the swivel head allows smooth operation

Temperature resistance ranges from -20 °C to +70 °C, ensuring reliability in varying conditions

High chemical resistance to aggressive media enhances usability in specialised environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy