Blickle Fixed Castor Wheel, 230 kg Capacity, 80 mm Wheel, PUR
- RS stock no.:
- 935-918
- Mfr. Part No.:
- HRLK-ALST 82K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 6 406,22
(exc. VAT)
R 7 367,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,406.22 |
*price indicative
- RS stock no.:
- 935-918
- Mfr. Part No.:
- HRLK-ALST 82K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 230kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 120mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 230kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 120mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel designed for Heavy-duty applications, featuring a fixed actuation lever and an integrated brake foot for stability. Ideal for robust needs with a steel construction and premium polyurethane wheels.
Durable steel housing that is galvanised and blue passivated
Equipped with double ball bearing in the swivel head for smooth operation
High-quality polyurethane elastomer wheels ensure low rolling resistance
Temperature-resistant from -20 °C to +70 °C, with short-term use up to +90 °C
Related links
- Blickle Fixed Levelling Castor 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
