Blickle Swivel Castor Wheel, 7.5 t Capacity, 150 mm Wheel, Steel
- RS stock no.:
- 935-833
- Mfr. Part No.:
- LS-SVS 150K-35
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 20 042,86
(exc. VAT)
R 23 049,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,042.86 |
*price indicative
- RS stock no.:
- 935-833
- Mfr. Part No.:
- LS-SVS 150K-35
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 7.5t | |
| Brakes | No | |
| Overall Height | 205mm | |
| Frame Material | Steel | |
| Wheel Width | 55mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Steel | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Extra Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 7.5t | ||
Brakes No | ||
Overall Height 205mm | ||
Frame Material Steel | ||
Wheel Width 55mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Steel | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Extra Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel-welded Heavy-duty swivel castor wheel designed for extreme load capacities. It combines strength with high mobility, making it Ideal for demanding industrial environments.
Constructed from particularly robust steel with galvanised, yellow passivated finish
Equipped with axial deep groove ball bearings and tapered roller bearings for enhanced durability
Dust and splash water protection, increasing longevity in various conditions
Related links
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
