Blickle Swivel Castor Wheel, 1 t Capacity, 200 mm Wheel, Thermoplastic Polyurethane
- RS stock no.:
- 935-788
- Mfr. Part No.:
- L-POTH 200K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 3 466,80
(exc. VAT)
R 3 986,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,466.80 |
*price indicative
- RS stock no.:
- 935-788
- Mfr. Part No.:
- L-POTH 200K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel plate swivel castor wheel designed for medium-duty applications, featuring a Durable thermoplastic polyurethane tread for smooth mobility across various surfaces.
Robust construction with a galvanised steel body for enhanced durability
Double bearing system in the swivel head ensures smooth rotation
Polyamide wheel core provides high impact resistance and longevity
High chemical resistance caters to diverse operational environments
Temperature range of -20 °C to +70 °C ensures versatility
