Blickle Swivel Castor Wheel, 1.5 t Capacity, 200 mm Wheel, PUR

Subtotal (1 unit)*

R 8 581,37

(exc. VAT)

R 9 868,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,581.37

*price indicative

RS stock no.:
935-703
Mfr. Part No.:
LH-ALBS 200K-CO
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

1.5t

Brakes

No

Frame Material

Pressed Steel

Overall Height

245mm

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty Castor Wheel offers exceptional strength and stability, designed specifically for demanding applications. With a robust steel plate and Advanced polyurethane wheel, it ensures reliable mobility in various environments.

Constructed with strong galvanised steel for durability and corrosion resistance

Polyurethane tread for effective noise reduction and floor protection

Equipped with double ball bearings in the swivel, ensuring smooth manoeuvrability

Provides a static load capacity of 1,500 kg, Ideal for heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy