Blickle Swivel Castor Wheel Braked, 375 kg Capacity, 75 mm Wheel, Nylon
- RS stock no.:
- 935-659
- Mfr. Part No.:
- LEX-PO 75G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 451,92
(exc. VAT)
R 2 819,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,451.92 |
*price indicative
- RS stock no.:
- 935-659
- Mfr. Part No.:
- LEX-PO 75G-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 100mm | |
| Frame Finish | Chrome | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 100mm | ||
Frame Finish Chrome | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Stainless Steel swivel castor wheel with mounting plate provides exceptional mobility and stability with a stop-fix mechanism. Designed for demanding environments, it combines Durable components for reliable performance in various applications.
Constructed from high-quality stainless steel for corrosion resistance
Polyamide wheel offers excellent impact strength and a hardness of 70 Shore D
Double ball bearing for smooth rotation and longevity
Temperature resistant from -25 °C to +80 °C, ensuring reliability in diverse conditions
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Nylon
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
