Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel
- RS stock no.:
- 292-649
- Mfr. Part No.:
- 3478 UAR 100/32 P62 ROUGE
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 304.20
(exc. VAT)
R 349.83
(inc. VAT)
- RS stock no.:
- 292-649
- Mfr. Part No.:
- 3478 UAR 100/32 P62 ROUGE
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Includes Brake | No | |
| Overall Height | 128mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Includes Brake No | ||
Overall Height 128mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability, with a wheel axle secured by a nut and a plate fitting for easy installation.
Wheel centre made of Polyamide
Roller bearing
Roller bearing
Related links
- Tente Fixed Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide

