Tente Fixed Castor Wheel, 200kg Capacity, 100mm Wheel
- RS stock no.:
- 292-378
- Mfr. Part No.:
- 3478 UOR 100/36 P62 BLANC
- Manufacturer:
- Tente
Subtotal (1 unit)*
R 187,90
(exc. VAT)
R 216,08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 187.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 214.10
(exc. VAT)
R 246.22
(inc. VAT)
- RS stock no.:
- 292-378
- Mfr. Part No.:
- 3478 UOR 100/36 P62 BLANC
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Includes Brake | No | |
| Overall Height | 128mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Includes Brake No | ||
Overall Height 128mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Castor Wheel features a fixed design with a fork made of pressed steel. It is bright zinc-plated and blue passivated for added durability. The wheel axle is secured with a nut, and it includes a plate fitting for stable mounting
Wheel centre made of polyamide
Roller bearing
Roller bearing
Related links
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide

