Tente Fixed Castor Wheel, 1000kg Capacity, 200mm Wheel
- RS stock no.:
- 292-569
- Mfr. Part No.:
- 9688 FTP 200/50 P63
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 3,696.45
(exc. VAT)
R 4,250.92
(inc. VAT)
- RS stock no.:
- 292-569
- Mfr. Part No.:
- 9688 FTP 200/50 P63
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1000kg | |
| Includes Brake | No | |
| Overall Height | 245mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 1000kg | ||
Includes Brake No | ||
Overall Height 245mm | ||
Rotation Fixed | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork and plate that are steel welded for added strength and durability. The steel is bright zinc-plated and blue passivated, providing superior corrosion resistance. The wheel axle is secured with a nut, ensuring stability, and the castor includes a plate fitting for easy and secure installation. This design makes the fixed castor ideal for stationary applications requiring robust performance and reliable support.
Wheel centre made of cast iron
Precision ball bearing
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium

