Tente Braked Swivel Castor Wheel, 1000kg Capacity, 200mm Wheel
- RS stock no.:
- 292-566
- Mfr. Part No.:
- 9652 FTP 200/50 P63
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 6,014.92
(exc. VAT)
R 6,917.16
(inc. VAT)
- RS stock no.:
- 292-566
- Mfr. Part No.:
- 9652 FTP 200/50 P63
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1000kg | |
| Includes Brake | Yes | |
| Overall Height | 245mm | |
| Rotation | Braked Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 1000kg | ||
Includes Brake Yes | ||
Overall Height 245mm | ||
Rotation Braked Swivel | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and head end features a housing and plate that are steel welded for superior strength and durability. The castor is bright zinc-plated and blue passivated for excellent corrosion resistance. It is equipped with a sealed swivel bearing, incorporating a dual-purpose bearing and tapered roller bearing for smooth, reliable rotation. The threaded king pin is secured with a locking nut, and the grease nipple allows for easy maintenance.
Wheel centre made of cast iron
Precision ball bearing
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Cast Iron
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel

