NEMIQ 50A Automotive Fuse, 32V
- RS stock no.:
- 842-787
- Mfr. Part No.:
- BS 50-PP10
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 10 units)*
R 836,06
(exc. VAT)
R 961,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 836.06 | R 83.606 |
*price indicative
- RS stock no.:
- 842-787
- Mfr. Part No.:
- BS 50-PP10
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 50A | |
| Voltage | 32V | |
| Fuse Characteristics | Medium Time Lag | |
| Length | 11mm | |
| Height | 30mm | |
| Width | 41mm | |
| Series | BS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 50A | ||
Voltage 32V | ||
Fuse Characteristics Medium Time Lag | ||
Length 11mm | ||
Height 30mm | ||
Width 41mm | ||
Series BS | ||
- COO (Country of Origin):
- TR
The NEMIQ Flat type fuse serves as an essential safety device, designed to handle a nominal current of 50A while ensuring protection against electrical overloads.
Explosion-proof design for enhanced safety
Medium time-lag release characteristic for dependable performance
Optical defect indication to easily monitor functionality
Supports a maximum continuous voltage of DC 32 V
