NEMIQ 100A Automotive Fuse, 32V
- RS stock no.:
- 842-785
- Mfr. Part No.:
- BS 100-PP10
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 10 units)*
R 803,70
(exc. VAT)
R 924,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 803.70 | R 80.37 |
*price indicative
- RS stock no.:
- 842-785
- Mfr. Part No.:
- BS 100-PP10
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 100A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Fuse Characteristics | Medium Time Lag | |
| Width | 41mm | |
| Length | 11mm | |
| Series | BS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 100A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Fuse Characteristics Medium Time Lag | ||
Width 41mm | ||
Length 11mm | ||
Series BS | ||
- COO (Country of Origin):
- TR
The NEMIQ Flat type fuse is a 100A component designed for reliable protection in electrical circuits. Its medium time-lag release characteristic ensures optimal performance in various applications while providing optical defect indication.
Explosion-proof design ensures superior safety
Optical defect indication allows for easy monitoring
Rated for a nominal voltage of DC 32 V
Supports a maximum continuous voltage of 32 V
