Mitutoyo Caliper 150 mm 0.05 mm Resolution Vernier Caliper, Metric
- RS stock no.:
- 907-678
- Mfr. Part No.:
- 530-102
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
R 1 294,00
(exc. VAT)
R 1 488,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,294.00 |
*price indicative
- RS stock no.:
- 907-678
- Mfr. Part No.:
- 530-102
- Manufacturer:
- Mitutoyo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Vernier | |
| Accuracy | ±0.05 mm | |
| Resolution | 0.05 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Vernier Caliper | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Vernier | ||
Accuracy ±0.05 mm | ||
Resolution 0.05 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Vernier Caliper | ||
Standards/Approvals TUV | ||
- COO (Country of Origin):
- JP
The Mitutoyo Vernier Caliper designed for precise measurements of outside diameter, inside diameter, depth, and steps. It combines Advanced engineering with user-friendly features to ensure accuracy and consistency in measurement tasks.
Measures OD, ID, depth, and steps efficiently
Utilises carbide-tipped jaw technology for enhanced durability
Features a small vernier face angle for improved readability
Incorporates dual reading scales for versatile measurement options
Related links
- Mitutoyo Caliper 150 mm 0.05 mm Resolution Vernier Caliper, Metric
- Mitutoyo Caliper 300 mm 0.05 mm Resolution Vernier Caliper, Metric
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper, Metric
- Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- Mitutoyo Caliper 150 mm 0.5 mm Resolution Vernier, Metric
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
