Mitutoyo Caliper 150 mm 0.05 mm Resolution Vernier Caliper, Metric

Subtotal (1 unit)*

R 848,40

(exc. VAT)

R 975,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 848.40

*price indicative

RS stock no.:
907-677
Mfr. Part No.:
530-101
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Vernier

Accuracy

±0.05 mm

Resolution

0.05 mm

Measurement Capacity

150mm

Calliper Type

Vernier Caliper

Standards/Approvals

TUV

COO (Country of Origin):
JP
The Mitutoyo Vernier Caliper designed for precise measurements of outside diameter, inside diameter, depth, and steps. It combines Advanced engineering with user-friendly features to ensure accuracy and consistency in measurement tasks.

Measures OD, ID, depth, and steps efficiently

Utilises carbide-tipped jaw technology for enhanced durability

Features a small vernier face angle for improved readability

Incorporates dual reading scales for versatile measurement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy