Kern 1 mg Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

R 599,60

(exc. VAT)

R 689,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 599.60

*price indicative

RS stock no.:
920-919
Mfr. Part No.:
318-01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1mg

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern test weight represents high precision calibration standards for milligram weights, specifically designed to ensure accurate measurements. Ideal for laboratory environments, it guarantees reliable performance in weight verification applications.

Milligram weight of 1 mg provides exceptional precision for laboratory testing

Constructed from polished stainless steel for enhanced durability and resistance

OIML class E2 compliant, ensuring adherence to international measurement standards

Optional cases available in plastic, aluminium, and wood for varied user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy