Kern 5 mg Calibration Weight, E2
- RS stock no.:
- 920-933
- Mfr. Part No.:
- 318-33
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 1 092,00
(exc. VAT)
R 1 255,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,092.00 |
*price indicative
- RS stock no.:
- 920-933
- Mfr. Part No.:
- 318-33
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- IN
The Kern test weight designed for accurate measurement and calibration in laboratory and industrial settings. Its high-quality construction ensures reliability for professional applications requiring EXACT standards.
Weighs 5 mg with a permissible tolerance of +/- 0.006 mg
Constructed from polished stainless steel for durability and precision
Complies with OIML E2 standards for consistent measurement accuracy
Comes with a volume uncertainty of 0.0001 cm³, enhancing measurement reliability
