Phoenix Contact Cable Tie, 200mm x 3.5 mm, Blue Nylon, Pk-100
- RS stock no.:
- 805-0337
- Mfr. Part No.:
- 3240796
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS stock no.:
- 805-0337
- Mfr. Part No.:
- 3240796
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Width | 3.5 mm | |
| Colour | Blue | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Width 3.5 mm | ||
Colour Blue | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Phoenix Contact Cable Tie Blue Nylon, Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Phoenix Contact Cable Tie Blue Nylon, Pk-100
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
- 3M Cable Ties 200mm x 3.6 mm Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Phoenix Contact Cable Tie Clear Nylon, Pk-100
