RS PRO Heat Shrink Cable Marker, White, 6.4 mm Cable, 3.2 mm Cable
- RS stock no.:
- 869-600
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 1000 units)*
R 6 382,60
(exc. VAT)
R 7 339,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 6,382.60 | R 6.383 |
*price indicative
- RS stock no.:
- 869-600
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Cable Marker | |
| Series | RS PRO | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 6.4mm | |
| Colour | White | |
| Width | 6.4mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 7MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Cable Marker | ||
Series RS PRO | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 6.4mm | ||
Colour White | ||
Width 6.4mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 7MPa | ||
- COO (Country of Origin):
- DE
The RS PRO Heat Shrink Cable Marker is engineered by RS PRO to guarantee professional quality and exceptional fire safety performance. This halogen free identification sleeve features low smoke generation to protect sensitive underground marine and mass transit environments.
Low smoke generation with excellent fire safety characteristics
Complies with the European rail norm EN45545-2
Soft surface finish supports good printability
Shrink ratio of 2 to 1
Related links
- RS PRO Heat Shrink Cable Marker 6.4 mm Cable, 3.2 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
- Brady R4300 Heat Shrink Cable Marker 8.1 mm Cable M21-375-C-342-YL
- RS PRO Heat Shrink Cable Marker 12.7 mm Cable, 6.4 mm Cable
- RS PRO Heat Shrink Cable Marker 3.2 mm Cable, 1.6 mm Cable
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- Phoenix Contact MM-WMS 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803925
- RS PRO Heat Shrink Cable Marker 12.7 mm Cable, 6.4 mm Cable
