RS PRO Heat Shrink Cable Marker, Yellow, 3.2 mm Cable, 1.6 mm Cable
- RS stock no.:
- 869-595
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 2500 units)*
R 12 024,80
(exc. VAT)
R 13 828,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 12,024.80 | R 4.81 |
*price indicative
- RS stock no.:
- 869-595
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Cable Marker | |
| Series | RS PRO | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.6mm | |
| Colour | Yellow | |
| Width | 3.2mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 7MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Cable Marker | ||
Series RS PRO | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.6mm | ||
Colour Yellow | ||
Width 3.2mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 7MPa | ||
- COO (Country of Origin):
- DE
The RS PRO Heat Shrink Cable Marker is engineered by RS PRO to guarantee professional quality and exceptional fire safety performance. This halogen free identification sleeve features low smoke generation to protect sensitive underground marine and mass transit environments.
Low smoke generation with excellent fire safety characteristics
Complies with the European rail norm EN45545-2
Soft surface finish supports good printability
Shrink ratio of 2 to 1
Related links
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- RS PRO Heat Shrink Cable Marker 3.2 mm Cable, 1.6 mm Cable
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- RS PRO Heat Shrink Cable Marker 6.4 mm Cable, 3.2 mm Cable
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- Brady R4300 Heat Shrink Cable Marker 3.8 mm Cable M21-187-C-342-YL
