Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "5", 3 mm Cable Green, 1.3 mm Cable, 0252111518
- RS stock no.:
- 845-728
- Mfr. Part No.:
- 0252111518
- Manufacturer:
- Weidmüller
Subtotal (1 box of 200 units)*
R 208,00
(exc. VAT)
R 239,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 208.00 | R 1.04 |
*price indicative
- RS stock no.:
- 845-728
- Mfr. Part No.:
- 0252111518
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 5 | |
| Series | CLI C | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 5 | ||
Series CLI C | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Green | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors. Designed for versatility, It accommodates various conductor cross-sections ranging from 0.5 mm² to a maximum of 70 mm².
Markers are printed and ready for immediate use
Flexible bellow profiles ensure a wide application range
Easy and fast fitting with minimal effort required
High-quality permanent labelling for optimal legibility
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10349
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10272
- TE Connectivity TRSA Cable Marker Pre-printed "5" 1 mm Cable, TRSA-1019/C/1/5
- RS PRO EC Slide-On Cable Marker Pre-printed "5" 1.3 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 4 mm Cable, 901-10310
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 901-10361
- HellermannTyton WIC0 Cable Marker Pre-printed "5" 2 mm Cable, 561-00655 WIC0-5-PA66-GN
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "5" 1.7 mm Cable, 901-10685
